
Deko Light 565198 COB 68 CCT LED recessed light EEC: G (A - G) COB LED Built-in LED 8 W Silver

Highlights & Details
LED ceiling light, COB 68 CCT, round Ø 78 mm, 8W, 2500-6500 K, aluminum, silver brushed
- Power= 8 W Total luminous flux= 700 lm Colour temperature= 6500 K Warm white, Cool white
Technical specifications
- Input voltage 24V/DC
- Control: Dimmable with optional controller
- Colour reproduction Ra:80
- Light intensity 999 cd
- Life: 50000 h
- Switching cycles: 100000
- Number of LEDs:1
- LED type: COB
- Number of channels:2
- Connectivity:open cable
- Power supplies: LED power supply
- Angle of inclination: 25°
- Optic 1:brushed
- Material 2: Glass
- Optic 2:satined
- Product type
LED recessed light
- Operating voltage
24 V DC
- No. of bulbs
1
Built-in LED
- Bulb type
COB LED
- Rating per bulb
8 W
8 W
700 lm
- Total luminous flux
700 lm
6500 K
- Colour
Warm white
Cool white
- Energy consumption
8 kWh/1000h
- Protection screen
Satinised
- Radiation angle
45°
- Light features
Swivelling
- Swivel range (max.)
25°
- Recess depth
50 mm
- Outside Ø
68
IP20
- Protection class
III
- Factory colour
Silver
- Material
Aluminium
G (A - G)
- Dim
(Ø x H) 78 mm x 46 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
6500 K
- Colour temperature range
6500 - 6500 K
- Height
46 mm
- (Ø)
78 mm
Documents & Downloads
Datasheet
Datasheet 2795070 Deko Light 565198 COB 68 CCT LED recessed light EEC: G (A - G) COB LED Built-in LED 8 W Silver
User & Safety Instructions
User & Safety Instructions 2795070 Deko Light 565198 COB 68 CCT LED recessed light EEC: G (A - G) COB LED Built-in LED 8 W Silver
Description
Scope of delivery
- 2 lenses (clear, satin)
- This text is machine translated.


















