
Deko Light 565203 Saturn LED recessed light EEC: G (A - G) COB LED Built-in LED 7 W Black

Highlights & Details
LED ceiling lamp, Saturn, round Ø 100 mm, 7W, 4000 K, aluminum, black chrome
- Power= 7 W Total luminous flux= 720 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Input voltage 17-18V DC
- Input current 350 mA
- Control: Dimmable with optional mains adapter
- Colour reproduction Ra:80
- Light intensity 1740 cd
- Durability: 30000 h
- Switching cycles: 50000
- Radiation distribution: 578 nm
- Number of LEDs:1
- LED type: COB
- Number of channels: 1
- Connection option: Adapter
- Power supplies: LED power supply
- Angle of inclination: 25°
- Optics 1:Chrome
- Material 2: Glass
- Optics 2:clear / transparent
- Product type
LED recessed light
- No. of bulbs
1
Built-in LED
- Bulb type
COB LED
- Rating per bulb
7 W
7 W
720 lm
- Total luminous flux
720 lm
4000 K
- Colour
Neutral white
- Energy consumption
7 kWh/1000h
- Protection screen
Clear
- Radiation angle
30°
- Light features
Swivelling
- Swivel range (max.)
25°
- Recess depth
39 mm
- Outside Ø
73
IP20
- Protection class
III
- Factory colour
Black
- Material
Aluminium
G (A - G)
- Dim
(Ø x H) 100 mm x 49 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Height
49 mm
- (Ø)
100 mm
Documents & Downloads
Datasheet
Datasheet 2795074 Deko Light 565203 Saturn LED recessed light EEC: G (A - G) COB LED Built-in LED 7 W Black
User & Safety Instructions
User & Safety Instructions 2795074 Deko Light 565203 Saturn LED recessed light EEC: G (A - G) COB LED Built-in LED 7 W Black










