
Deko Light 565235 LED Panel Round III 26 LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 26 W Traffic wh

Highlights & Details
LED ceiling light fixture, LED Panel Round III 26, Ø 230 mm, 26W, 3000 K, aluminum, White
- Power= 26 W Total luminous flux= 2680 lm Colour temperature= 3000 K Warm white
Technical specifications
- Input voltage 37V/DC
- Input current 700 mA
- Control: Dimmable with optional mains adapter
- Colour reproduction Ra:80
- Light intensity 1053 cd
- Durability: 30000 h
- Switching cycles: 15000
- Radiation distribution: 583 nm
- Number of LEDs:144
- LED type:SMD
- LED design: 2835
- Connectivity:open cable
- Power supplies: LED power supply
- Material 2: Plastic
- Optic 2:satined
- Product type
LED recessed light
- Operating voltage
37
- No. of bulbs
144
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
26 W
26 W
2680 lm
- Total luminous flux
2680 lm
3000 K
- Colour
Warm white
- Energy consumption
26 kWh/1000h
- Type
Circular
- Protection screen
Satinised
- Radiation angle
100°
- Light features
Recess mount option
- Recess depth
36 mm
- Outside Ø
200
IP20
- Protection class
III
- Factory colour
Traffic white (RAL 9016)
- Material
Aluminium (die-cast)
G (A - G)
- Dim
(Ø x H) 230 mm x 38 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Height
38 mm
- (Ø)
230 mm
Documents & Downloads
Datasheet
Datasheet 2795082 Deko Light 565235 LED Panel Round III 26 LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 26 W Traffic wh
User & Safety Instructions
User & Safety Instructions 2795082 Deko Light 565235 LED Panel Round III 26 LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 26 W Traffic wh
Description
Scope of delivery
- 1x AMP plug with 20 cm cable, open ends
- This text is machine translated.













