
Deko Light 565251 Ceti 10 LED recessed light LED (monochrome) Built-in LED EEC: G (A - G) 20.20 W White

Highlights & Details
LED Ceiling Light, Ceti 10, Square, 257x52 mm, 20W, 3000 K, Aluminium, White/Black
- Power= 20.20 W
- Total luminous flux= 1600 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Input voltage 28-22V DC
- Input current 700 mA
- Control: Dimmable with optional mains adapter
- Colour reproduction Ra:90
- Light intensity 3248 cd
- Durability: 30000 h
- Switching cycles: 15000
- Radiation distribution: 582 nm
- Number of LEDs:10
- LED type:SMD
- LED type: SQUARE
- Connectivity:open cable
- Power supplies: LED power supply
- Optics 1:matt
- Material 2: Plastic
- Optics 2:clear / transparent
- Dim
(W x H x D) 52 x 44 x 257 mm
- Type
Square
- No. of bulbs
10
- Product type
LED recessed light
- Width
52 mm
- Bulb type
LED (monochrome)
- Height
44 mm
Built-in LED
- Depth
257 mm
20.20 W
- Energy consumption
21 kWh/1000h
- Light features
Dimmable
- Protection class
III
IP20
- Factory colour
White
- Material
Aluminium (die-cast)
G (A - G)
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Total luminous flux
1600 lm
- Recess depth
50 mm
- External length
250 mm
- External width
36 mm
- Radiation angle
45°
Documents & Downloads
Datasheet
Datasheet 2795093 Deko Light 565251 Ceti 10 LED recessed light LED (monochrome) Built-in LED EEC: G (A - G) 20.20 W White
User & Safety Instructions
User & Safety Instructions 2795093 Deko Light 565251 Ceti 10 LED recessed light LED (monochrome) Built-in LED EEC: G (A - G) 20.20 W White
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










