
Deko Light 565255 Ceti 15 LED recessed light SMD LED Built-in LED EEC: G (A - G) 30.50 W Black

Highlights & Details
LED Ceiling Light, Ceti 15 Hide, Square, 370x56 mm, 30W, 3000 K, Aluminium, White/Black
- Power= 30.50 W
- Total luminous flux= 2400 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Input voltage 44-45V DC
- Input current 700 mA
- Control: Dimmable with optional mains adapter
- Installation pot length (mm):367
- Installation pot width (mm):56
- Installation pot height (mm):44
- Colour reproduction Ra:90
- Light intensity 4812 cd
- Durability: 30000 h
- Switching cycles: 15000
- Radiation distribution: 582 nm
- Number of LEDs:15
- LED type:SMD
- LED type: SQUARE
- Connectivity:open cable
- Power supplies: LED power supply
- Material 2: Plastic
- Optics 2:clear / transparent
- Dim
(L x W x H) 367 x 48 x 56 mm
- No. of bulbs
15
- Product type
LED recessed light
- Width
48 mm
- Bulb type
SMD LED
- Height
56 mm
Built-in LED
- Length
367 mm
- Depth
370 mm
30.50 W
- Energy consumption
31 kWh/1000h
- Light features
Dimmable
- Protection class
III
IP20
- Factory colour
Black
- Material
Aluminium (die-cast)
G (A - G)
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Colour temperature range
3000 K
- Total luminous flux
2400 lm
- Recess depth
50 mm
- External length
372 mm
- External width
48 mm
- Radiation angle
45°
Documents & Downloads
Datasheet
Datasheet 2795097 Deko Light 565255 Ceti 15 LED recessed light SMD LED Built-in LED EEC: G (A - G) 30.50 W Black
User & Safety Instructions
User & Safety Instructions 2795097 Deko Light 565255 Ceti 15 LED recessed light SMD LED Built-in LED EEC: G (A - G) 30.50 W Black
Description
Scope of delivery
- 1x installation pot, 4x mounting brackets, 8x screws, 2x hook
- This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










