• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 565257 Ceti 10 LED recessed light SMD LED Built-in LED EEC: G (A - G) 20.20 W White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED Ceiling Light, Ceti 10 Adjust, Angled, 275x77 mm, 20W, 3000K, aluminum, white/black

  • Power= 20.20 W Total luminous flux= 1600 lm Colour temperature= 3000 K Warm white

Technical specifications

  • Input voltage 28-22V DC
  • Input current 700 mA
  • Control: Dimmable with optional mains adapter
  • Colour reproduction Ra:90
  • Light intensity 3005 cd
  • Durability: 30000 h
  • Switching cycles: 15000
  • Radiation distribution: 582 nm
  • Number of LEDs:10
  • LED type:SMD
  • LED type: SQUARE
  • Connectivity:open cable
  • Power supplies: LED power supply
  • Angle of inclination: 90°
  • Optics 1:matt
  • Material 2: Plastic
  • Optics 2:clear / transparent
Dim

(W x H x D) 83 x 77 x 275 mm

Type

Square

No. of bulbs

10

Product type

LED recessed light

Width

83 mm

Bulb type

SMD LED

Height

77 mm

Built-in LED

Depth

275 mm

20.20 W

Energy consumption

21 kWh/1000h

Light features

Swivelling

Protection class

III

IP20

Factory colour

White

Material

Aluminium (die-cast)

G (A - G)

Colour

Warm white

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

1600 lm

Recess depth

80 mm

External length

269 mm

External width

76 mm

Radiation angle

45°

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795099 Deko Light 565257 Ceti 10 LED recessed light SMD LED Built-in LED EEC: G (A - G) 20.20 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.