
Deko Light 565284 COB-68 LED recessed light EEC: D (A - G) COB LED Built-in LED 6 W Silver

Highlights & Details
LED Ceiling Light, COB-68, Angled, 78X78 mm, 6W, 4000 K, aluminum, silver brushed
- Power= 6 W Total luminous flux= 660 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Input voltage 16-17V DC
- Input current 350 mA
- Control: Dimmable with optional mains adapter
- Colour reproduction Ra:90
- Light intensity 893 cd
- Life: 20000 h
- Switching cycles: 10000
- Radiation distribution: 578 nm
- Number of LEDs:1
- LED type: COB
- Connectivity:open cable
- Power supplies: LED power supply
- Angle of inclination: 25°
- Optic 1:brushed
- Product type
LED recessed light
- No. of bulbs
1
Built-in LED
- Bulb type
COB LED
- Rating per bulb
6 W
6 W
660 lm
- Total luminous flux
660 lm
4000 K
- Colour
Neutral white
- Energy consumption
6 kWh/1000h
- Radiation angle
45°
- Light features
Swivelling
- Recess depth
50 mm
- Outside Ø
68
IP20
- Protection class
III
- Factory colour
Silver
- Material
Aluminium
D (A - G)
- Dim
(W x H x D) 78 x 46 x 78 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Width
78 mm
- Height
46 mm
- Depth
78 mm
Documents & Downloads
Datasheet
Datasheet 2795112 Deko Light 565284 COB-68 LED recessed light EEC: D (A - G) COB LED Built-in LED 6 W Silver
User & Safety Instructions
User & Safety Instructions 2795112 Deko Light 565284 COB-68 LED recessed light EEC: D (A - G) COB LED Built-in LED 6 W Silver
Description
Scope of delivery
- 2 lenses (clear, satin)
- This text is machine translated.
















