
Deko Light 565306 COB-68 LED recessed light EEC: F (A - G) LED (monochrome) Built-in LED 8.50 W Signal white (RAL 9003)

Highlights & Details
LED Ceiling Light, COB-68, Round, Ø 85 mm, 8.5W, 4000 K, Aluminium, White
- Power= 8.50 W Total luminous flux= 720 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Input voltage 24V/DC
- Control: Dimmable with optional mains adapter
- Max. Number in series:6
- Colour reproduction Ra:90
- Light intensity 920 cd
- Life: 20000 h
- Switching cycles: 10000
- Radiation distribution: 578 nm
- Number of LEDs:1
- LED type: COB
- Number of channels: 1
- Connectivity:open cable
- Power supplies: LED power supply
- Angle of inclination: 30°
- Material 2: Glass
- Optics 2:clear / transparent
- Product type
LED recessed light
- Operating voltage
24 V DC
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
8.50 W
8.50 W
720 lm
- Total luminous flux
720 lm
4000 K
- Colour
Neutral white
- Energy consumption
9 kWh/1000h
- Protection screen
Clear
- Radiation angle
45°
- Light features
Swivelling
- Recess depth
50 mm
- Outside Ø
68
IP20
- Protection class
III
- Factory colour
Signal white (RAL 9003)
- Material
Aluminium (die-cast)
F (A - G)
- Dim
(Ø x H) 85 mm x 51.5 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Height
51.5 mm
- (Ø)
85 mm
Documents & Downloads
Datasheet
Datasheet 2795121 Deko Light 565306 COB-68 LED recessed light EEC: F (A - G) LED (monochrome) Built-in LED 8.50 W Signal white (RAL 9003)
User & Safety Instructions
User & Safety Instructions 2795121 Deko Light 565306 COB-68 LED recessed light EEC: F (A - G) LED (monochrome) Built-in LED 8.50 W Signal white (RAL 9003)
Description
Scope of delivery
- With connection cable2 lenses (clear, satin)
- This text is machine translated.
















