
Deko Light 565312 Rigel Mini Square Single LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 11.0 W White
Highlights & Details
Ceiling-mounted light fixture, Rigel Mini Square Single, 11 W, 3000 K, white, current constant, 21-22 V/DC, Rated
- Power= 11.0 W Total luminous flux= 700 lm Colour temperature= 3000 K Warm white
Technical specifications
- Power supply incl.: No.
- Control: Dimming via optional power supply
- Product type
LED recessed light
- Operating voltage
21 V DC
22 V DC
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
11.0 W
11.0 W
700 lm
- Total luminous flux
700 lm
3000 K
- Colour
Warm white
- Energy consumption
11 kWh/1000h
- Radiation angle
35°
- Light features
Dimmable
- Swivel range (max.)
90°
- Recess diameter
89 mm
- Recess depth
120 mm
IP20
- Factory colour
White
- Material
Aluminium
- Weight
554 g
G (A - G)
- Dim
(Ø x H) 97 mm x 106 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Width
100 mm
- Height
106 mm
- Length
100 mm
- (Ø)
97 mm
90
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3347450 Deko Light 565312 Rigel Mini Square Single LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 11.0 W White
Warranty Terms
Warranty Terms 3347450 Deko Light 565312 Rigel Mini Square Single LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 11.0 W White














