• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 565326 LED escape route lighting Ceiling surface-mount Emergency exit

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour temperature: 4500 K
  • Light color: Neutral white
Dim

(Ø x H) 78 mm x 27.5 mm

Product type

LED escape route lighting

Max. battery life

8 h

Type

Emergency exit

Type

Plastic

Backlit

Yes

Operating voltage

230 V

1 W

Bulb type

LED (monochrome)

Material

Plastic

Mounting type

Ceiling surface-mount

Height

27.5 mm

(Ø)

78 mm

IP42

Protection class

II

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795232 Deko Light 565326 LED escape route lighting Ceiling surface-mount Emergency exit

Warranty Terms

Warranty Terms 2795232 Deko Light 565326 LED escape route lighting Ceiling surface-mount Emergency exit

Description

Decorative Light Ceiling Light, Alnair emergency light for lighting surfaces, including light source, white, neutral white, 230V AC/50-60Hz, 1.00 W, EEI G, IP42

This text is machine translated.

Scope of delivery

  • 1 x replacement cable