
Deko Light 565336 COB 68 LED recessed light EEC: F (A - G) COB LED Built-in LED 8.50 W Silver
EAN:
Part number:
Item no:

1/5
Highlights & Details
LED ceiling mounted light fixture, COB 68 RGBW, round, Ø 78 mm, 8.5W, 2700K/RGB, aluminum, silver brushed
- Power= 8.50 W Total luminous flux= 500 lm Colour temperature= 3000 K RGB, Warm white
Technical specifications
- Input voltage 24V/DC
- Control: Dimmable with optional controller
- Colour reproduction Ra:80
- Light intensity 562 cd
- Durability: 30000 h
- Switching cycles: 100000
- Radiation distribution: 465-630 nm
- Number of LEDs:1
- LED type: COB
- Number of channels:4
- Connectivity:open cable
- Power supplies: LED power supply
- Angle of inclination: 25 °
- Optic 1:brushed
- Product type
LED recessed light
- Operating voltage
24 V DC
- No. of bulbs
1
Built-in LED
- Bulb type
COB LED
- Rating per bulb
8.50 W
8.50 W
500 lm
- Total luminous flux
500 lm
3000 K
- Colour
RGB
Warm white
- Energy consumption
9 kWh/1000h
- Radiation angle
50°
- Light features
Swivelling
- Recess depth
55 mm
- Outside Ø
68
IP20
- Protection class
III
- Factory colour
Silver
- Material
Aluminium
F (A - G)
- Dim
(Ø x H) 78 mm x 48 mm
Yes
- Light bulb included
Yes
- Colour temperature range
3000 K
- Height
48 mm
- (Ø)
78 mm
Documents & Downloads
Datasheet
Datasheet 2795130 Deko Light 565336 COB 68 LED recessed light EEC: F (A - G) COB LED Built-in LED 8.50 W Silver
User & Safety Instructions
User & Safety Instructions 2795130 Deko Light 565336 COB 68 LED recessed light EEC: F (A - G) COB LED Built-in LED 8.50 W Silver
Description
The ceiling mounted light fixture COB 68 RGBW has a specially developed RGBW chip [RGB + warm white] which, in combination with the integrated reflector, ensures a homogeneous color mixing and enables different lighting moods via various light control options. Thus, the interior light is suitable both for use in living rooms as well as in bars, clubs as well as other environments that value a flexible lighting.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 2 lenses (clear, satin)















