

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED recessed light
1
Built-in LED
LED (monochrome)
24 W
24 W
2150 lm
2150 lm
3000 K
Warm white
24 kWh/1000h
Clear
33°
Pivoted
Swivelling
85°
100 mm
155
IP20
III
Black
Aluminium (die-cast)
G (A - G)
(Ø x H) 165 mm x 97 mm
Yes
Yes
3000 K
3000 K
3000 - 3000 K
97 mm
165 mm
Datasheet 2795134 Deko Light 565351 Uni II Max LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 24 W Black
User & Safety Instructions 2795134 Deko Light 565351 Uni II Max LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 24 W Black