
Deko Light 565354 Uni II Mini LED recessed light EEC: G (A - G) COB LED Built-in LED 9 W Black

Highlights & Details
LED Ceiling Light, Uni II, Round, Ø 103 mm, 9W, 3000K, aluminum, white
- Power= 9 W Total luminous flux= 670 lm Colour temperature= 3000 K Warm white
Technical specifications
- Input voltage 18-19V DC
- Input current 500 mA
- Control: Dimmable with optional mains adapter
- Colour reproduction Ra:90
- Light intensity 1774 cd
- Life: 20000 h
- Switching cycles: 15000
- Radiation distribution: 582 nm
- Number of LEDs:1
- LED type: COB
- LED type: V8 array
- Connectivity:open cable
- Power supplies: LED power supply
- Angle of inclination: 85 °
- Material 2: Plastic
- Optics 2:clear / transparent
- Product type
LED recessed light
- No. of bulbs
1
Built-in LED
- Bulb type
COB LED
- Rating per bulb
9 W
9 W
670 lm
- Total luminous flux
670 lm
3000 K
- Colour
Warm white
- Energy consumption
9 kWh/1000h
- Protection screen
Clear
- Radiation angle
33°
- Light features
Pivoted
Swivelling
- Swivel range (max.)
85°
- Recess depth
85 mm
- Outside Ø
95
IP20
- Protection class
III
- Factory colour
Black
- Material
Aluminium (die-cast)
G (A - G)
- Dim
(Ø x H) 103 mm x 80 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Height
80 mm
- (Ø)
103 mm
Documents & Downloads
Datasheet
Datasheet 2795137 Deko Light 565354 Uni II Mini LED recessed light EEC: G (A - G) COB LED Built-in LED 9 W Black
User & Safety Instructions
User & Safety Instructions 2795137 Deko Light 565354 Uni II Mini LED recessed light EEC: G (A - G) COB LED Built-in LED 9 W Black











