
Deko Light 565357 Dione LED recessed light EEC: F (A - G) LED (monochrome) Built-in LED 8.50 W Black

Highlights & Details
LED Ceiling Light, Dione, Round Ø 82 mm, 8.5W, 3000 K, dimmable, Aluminium, Black
- Power= 8.50 W Total luminous flux= 700 lm Colour temperature= 3000 K Warm white
Technical specifications
- Input voltage 220-240V AC/50-60Hz
- Control: Phase section or phase section
- Colour reproduction Ra:80
- Light intensity 1100 cd
- Life: 50000 h
- Switching cycles: 25000
- Number of LEDs:1
- LED type: COB
- Connection option: Terminal
- Power supplies: Inc. LED power supply
- Angle of inclination: 30 °
- Material 2: Plastic
- Product type
LED recessed light
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
8.50 W
8.50 W
700 lm
- Total luminous flux
700 lm
3000 K
- Colour
Warm white
- Energy consumption
9 kWh/1000h
- Type
Circular
- Radiation angle
38°
- Light features
Swivelling
- Swivel range (max.)
30°
- Recess diameter
82 mm
- Recess depth
38 mm
- Outside Ø
68
IP20
- Protection class
II
- Factory colour
Black
- Material
Aluminium
F (A - G)
- Dim
(Ø x H) 82 mm x 41 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature range
3000 K (max)
- Height
41 mm
- (Ø)
82 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2795140 Deko Light 565357 Dione LED recessed light EEC: F (A - G) LED (monochrome) Built-in LED 8.50 W Black
User & Safety Instructions
User & Safety Instructions 2795140 Deko Light 565357 Dione LED recessed light EEC: F (A - G) LED (monochrome) Built-in LED 8.50 W Black


















