

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED recessed light
1
Built-in LED
LED (monochrome)
12 W
12 W
1035 lm
1035 lm
3000 K
Warm white
12 kWh/1000h
Clear
35°
Pivoted
Swivelling
85°
90 mm
125
IP20
III
Black
Aluminium (die-cast)
F (A - G)
(Ø x H) 139 mm x 84 mm
Yes
Yes
3000 K
3000 K
3000 - 3000 K
84 mm
139 mm
Datasheet 2795144 Deko Light 565361 Uni II LED recessed light EEC: F (A - G) LED (monochrome) Built-in LED 12 W Black
User & Safety Instructions 2795144 Deko Light 565361 Uni II LED recessed light EEC: F (A - G) LED (monochrome) Built-in LED 12 W Black