
Deko Light 565371 Dione LED recessed light EEC: E (A - G) LED (monochrome) Built-in LED 8.50 W Nickel

Highlights & Details
Ceiling-mounted light fixture, Dione, 8.5 W, DIM, 3000 K, Nickel, 220-240 V/AC, 50 / 60 Hz
- Power= 8.50 W Total luminous flux= 800 lm Colour temperature= 3000 K Warm white
Technical specifications
- Input voltage 220-240V AC/50-60Hz
- Activation: Phase-section dimmer
- Colour rendering Ra: 80
- Light intensity 1100 cd
- Switching cycles 25000
- LED type COB
- Terminal connection option
- Including. LED power supply
- Inclination 30°
- Power supply dimensions: 66x35x20 mm
- Dimensions of connection box: 75x39x23 mm
- Ceiling thickness: Max. 13 mm
- Cable length 200 mm
- Product type
LED recessed light
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
8.50 W
- Total luminous flux
800 lm
3000 K
- Colour
Warm white
- Energy consumption
7 kWh/1000h
- Type
Circular
- Radiation angle
36°
- Light features
Swivelling
- Swivel range (max.)
30°
- Recess diameter
68 mm
- Recess depth
38 mm
- Outside Ø
82 mm
IP20
- Protection class
II
- Factory colour
Nickel
- Material
Aluminium
E (A - G)
- Dim
(Ø x H) 82 mm x 41 mm
- Light bulb included
Yes
- Colour temperature range
3000 K
- Height
41 mm
- (Ø)
82 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2998289 Deko Light 565371 Dione LED recessed light EEC: E (A - G) LED (monochrome) Built-in LED 8.50 W Nickel
User & Safety Instructions
User & Safety Instructions 2998289 Deko Light 565371 Dione LED recessed light EEC: E (A - G) LED (monochrome) Built-in LED 8.50 W Nickel
Description
This text is machine translated.
Features
- Compact design
- Only 25.5 mm in ceiling hollow space required
- Easy installation with through-wiring
- Tilting
- Cut out dimensions 68 mm



















