
Highlights & Details
Deco Light Downlight - ANIK Round 130, 12 W, DIM, RGB/3000 K, white
- Power= 12 W Total luminous flux= 780 lm Colour temperature= 3000 K RGB, Warm white
Technical specifications
- Output: 3000K = 600 lm / 6.0 W, R = 30 lm / 2.0W, G = 120 lm / 2.0W, B = 30 lm / 2.0W
- Operating mode: Voltage constant
- Colour consistency 3 SDCM
- Switching cycles 100000
- UGR 19
- Colour reproduction (Ra): 90
- Product type
Flush mount light
- Operating voltage
24 V DC
- Bulb type
LED (monochrome)
12 W
- Total luminous flux
780 lm
3000 K
- Colour
RGB
Warm white
- Energy consumption
12 kWh/1000h
- Type
Circular
- Radiation angle
120°
- Light features
Dimmable
- Recess diameter
132 mm
- Recess depth
16.5 mm
IP44
IP20
IK05
- Protection class
III
- Factory colour
Traffic white (RAL 9016)
- Material
PMMA
Steel
Aluminium
- Weight
210 g
n.rel.
- Dim
(Ø x H) 144 mm x 19 mm
Yes
- Light bulb included
Yes
- Colour temperature range
3000 K
- Height
19 mm
- (Ø)
144 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3766316 Deko Light 565426 Downlight - Anik Round 130 Flush mount light LED (monochrome) 12 W Traffic white (RAL 9016)
User & Safety Instructions
User & Safety Instructions 3766316 Deko Light 565426 Downlight - Anik Round 130 Flush mount light LED (monochrome) 12 W Traffic white (RAL 9016)
Warranty Terms
Warranty Terms 3766316 Deko Light 565426 Downlight - Anik Round 130 Flush mount light LED (monochrome) 12 W Traffic white (RAL 9016)
Description
This text is machine translated.











