
Highlights & Details
Deco Light Downlight - Acux Pro 82, 9 W, DIM, 2700/3000/4000 K, white
- Power= 9 W Total luminous flux= 1180 lm Colour temperature= 4000 K Neutral white, Warm white
Technical specifications
- Colour consistency 6 SDCM
- Switching cycles 50000
- Starting current max. 5 A / 100 µs
- Power factor 0.9
- UGR 19
- Colour temperature 2700/3000/4000 K
- Colour reproduction (Ra): 90
- Rated light current 1080/1130/1180 lm
- Cut-out dimension diameter 82-95 mm
- Cutting diameter min.: 82 mm
- Cut diameter max. 95 mm
- Required mounting depth 85 mm
- Product dimension mounting depth 55 mm
- Product type
Flush mount light
- Operating voltage
240 V AC
- Bulb type
LED (monochrome)
9 W
- Total luminous flux
1180 lm
4000 K
- Colour
Neutral white
Warm white
- Type
Circular
- Radiation angle
100°
- Light features
Dimmable
IP54 (front)
IP20 (back panel)
IK05
- Protection class
II
- Factory colour
Traffic white (RAL 9016)
- Material
Polyamide
Aluminium
- Weight
126 g
n.rel.
- Dim
(Ø x H) 110 mm x 55 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
2700 K
- Colour temperature range
2700 - 4000 K
- Height
55 mm
- (Ø)
110 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3766344 Deko Light 565747 Downlight - Acrux Pro 82 Flush mount light LED (monochrome) 9 W Traffic white (RAL 9016)
User & Safety Instructions
User & Safety Instructions 3766344 Deko Light 565747 Downlight - Acrux Pro 82 Flush mount light LED (monochrome) 9 W Traffic white (RAL 9016)
Warranty Terms
Warranty Terms 3766344 Deko Light 565747 Downlight - Acrux Pro 82 Flush mount light LED (monochrome) 9 W Traffic white (RAL 9016)












