
Highlights & Details
Deco Light Built-in beamer - Can Tilt Round, 1x 7.5 W GU10, black
- Power= 7.5 W
Technical specifications
- Installation depth: 40 mm
- Cut-out dimension diameter 51 mm
- Dim
(Ø x H) 60 mm x 98 mm
- Operating voltage
240 V AC
- No. of bulbs
1
- Product type
Flush mount light
- Height
98 mm
GU10
- Rating per bulb
7.5 W
7.5 W
- (Ø)
60 mm
- Light features
Dimmable
Pivoted
Swivelling
- Rotation range (max.)
350°
- Swivel range (max.)
90°
- Protection class
I
IP20
- Factory colour
Black (RAL 9005)
- Material
Aluminium
- Weight
277 g
n.rel.
- Light bulb included
No
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3766353 Deko Light 565756 Can Tilt Round Flush mount light GU10 7.5 W Black (RAL 9005)
User & Safety Instructions
User & Safety Instructions 3766353 Deko Light 565756 Can Tilt Round Flush mount light GU10 7.5 W Black (RAL 9005)
Warranty Terms
Warranty Terms 3766353 Deko Light 565756 Can Tilt Round Flush mount light GU10 7.5 W Black (RAL 9005)
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













