
Deko Light 620032 LED Event-Panel Transparent RGBNW Pendant light EEC: E (A - G) LED (monochrome) Built-in LED 63 W Whit

Highlights & Details
LED pendant lamp, event panel, RGB/4000 K, dimmable, aluminum, White
- Power= 63 W Total luminous flux= 4265 lm Colour temperature= 4000 K RGB, Neutral white
Technical specifications
- Energy consumption 63 kWh/1000h
- Control: Dimmable with optional controller
- Base length (mm): 580
- Socket width (mm): 80
- Socket height (mm): 45
- Colour rendering Ra: 80
- Light intensity 550 cd
- Life: 30000 hours
- Switching cycles 15000
- Angle of radiation: 150°
- Number of LEDs: 224/224
- LED type SMD
- LED design 5050/2835
- Connection possibility: Open cable
- Power supplies: Ex. LED power supply
- Optics 1: Clear / transparent
- Product type
Pendant light
- Operating voltage
24 V DC
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
63 W
63 W
4265 lm
- Total luminous flux
4265 lm
4000 K
- Colour
RGB
Neutral white
- Energy consumption
63 kWh/1000h
- Protection screen
Clear
- Radiation angle
150°
- Light features
Dimmable
Usable as a pendant light
Colour-changing
IP20
- Protection class
III
- Factory colour
White
- Material
Aluminium
E (A - G)
- Dim
(W x H x D) 295 x 13.8 x 1195 mm
Yes
- Light bulb included
Yes
- Colour temperature range
4000 K
- Width
295 mm
- Height
13.8 mm
- Depth
1195 mm
- Pendulum length (max.)
2900 cm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2794855 Deko Light 620032 LED Event-Panel Transparent RGBNW Pendant light EEC: E (A - G) LED (monochrome) Built-in LED 63 W Whit
User & Safety Instructions
User & Safety Instructions 2794855 Deko Light 620032 LED Event-Panel Transparent RGBNW Pendant light EEC: E (A - G) LED (monochrome) Built-in LED 63 W Whit
Warranty Terms
Warranty Terms 2794855 Deko Light 620032 LED Event-Panel Transparent RGBNW Pendant light EEC: E (A - G) LED (monochrome) Built-in LED 63 W Whit
Description
Scope of delivery
- 3.0 m connection cableCanopy with suspension
- This text is machine translated.














