• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 620197 Canis Cordless LED torch 3.5 W Warm white Blue

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Battery lamp, set Canis blue + charging socket, 3.7 V/DC, IP 65

  • Simple dimming via touch sensor
  • Colour temperature adjustable in 2 levels
  • More than 8 hours light duration after charging
  • Inclusive of USB charging socket
  • Via stackable charging dock, charging up to 15 battery lights simultaneously (optional)

Technical specifications

  • Operating temperature: -20 to + 40 °C
  • Colour temperature 2200/3000 K
  • Colour reproduction index 80
  • Angle of radiation: 100°
  • LED design 2835
  • Aluminium casing material
  • Material light exit surface: Polycarbonate (PC)
Product type

Cordless LED torch

Operating voltage

3.7 V

No. of bulbs

20

Bulb type

SMD LED

LED

Rating per bulb

3.5 W

3.5 W

3000 K

Colour

Warm white

270 lm

Total luminous flux

270 lm

Light features

Battery-powered

Dimmable

Bottom light emission

Factory colour

Blue

Material

Aluminium

Polycarbonate (PC)

PE

IP65

IK04

Protection class

III

Dim

(Ø x H) 112 mm x 370 mm

n.rel.

Light duration (max.)

8 h

Light bulb included

Yes

Height

370 mm

(Ø)

112 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221916 Deko Light 620197 Canis Cordless LED torch 3.5 W Warm white Blue

Description

Discover our CANIS series portable LED battery lights. With 3.5 W power and 270 lm brightness, our lamps provide an especially wide and pleasant light distribution. Thanks to the continuous dimming function via the practical touch sensor you can adjust the lighting as per your wishes. Choose from 2 color light settings to create the perfect atmosphere. And the best? One battery charge lasts for more than eight hours of light. With the optional charging dock you can charge up to six lights simultaneously and always have enough light sources available. Choose from eight different colors, including trendy pastel shades, to emphasize your personal style.

This text is machine translated.

What kind of Outdoor Table Lights are you looking for?