• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 620202 Canis Mini Cordless LED torch 2.3 W Warm white Beige

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Battery lamp, set Canis mini beige + charging socket, 3.7 V/DC, IP 65

  • Simple dimming via touch sensor
  • Colour temperature adjustable in 2 levels
  • More than 8 hours light duration after charging
  • Via stackable charging dock, charging up to 15 battery lights simultaneously (optional)
  • Inclusive of USB charging socket

Technical specifications

  • Operating temperature: -20 to + 40 °C
  • Colour temperature 2200/3000 K
  • Colour reproduction index 80
  • LED design 2835
  • Aluminium casing material
  • Material light exit surface: Polycarbonate (PC)
Product type

Cordless LED torch

Operating voltage

3.7 V

No. of bulbs

30

Bulb type

SMD LED

LED

Rating per bulb

2.3 W

2.3 W

3000 K

Colour

Warm white

110 lm

Total luminous flux

110 lm

Light features

Battery-powered

Dimmable

Bottom light emission

Factory colour

Beige

Material

Aluminium

Polycarbonate (PC)

PE

IP65

IK04

Protection class

III

Dim

(Ø x H) 76 mm x 208 mm

n.rel.

Light duration (max.)

8 h

Light bulb included

Yes

Height

208 mm

(Ø)

76 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221921 Deko Light 620202 Canis Mini Cordless LED torch 2.3 W Warm white Beige

Description

Discover our Canis series portable LED battery lights. With 2.3 W power and 110 lm brightness, our lamps provide an especially wide and pleasant light distribution. Thanks to the continuous dimming function via the practical touch sensor you can adjust the lighting as per your wishes. Choose from 2 color light settings to create the perfect atmosphere. And the best? One battery charge lasts for more than eight hours of light. With the optional charging station you can charge up to fifteen lights at the same time and always have enough light sources available. Choose from eight different colors, including trendy pastel shades, to emphasize your personal style.

This text is machine translated.

What kind of Outdoor Table Lights are you looking for?