
1/12
Cordless LED torch
3.7 V
30
SMD LED
LED
2.3 W
2.3 W
3000 K
Warm white
110 lm
110 lm
Battery-powered
Dimmable
Bottom light emission
Blue
Aluminium
Polycarbonate (PC)
PE
IP65
IK04
III
(Ø x H) 76 mm x 208 mm
n.rel.
8 h
Yes
208 mm
76 mm
User & Safety Instructions 3221924 Deko Light 620205 Canis Mini Cordless LED torch 2.3 W Warm white Blue