

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

High voltage mounting rail light
220 V AC
240 V AC
1
Built-in LED
LED (monochrome)
17 W
17 W
910 lm
910 lm
3000 K
Warm white
17 kWh/1000h
Clear
35°
Pivoted
Swivelling
90°
IP20
I
Black
Aluminium (die-cast)
G (A - G)
(Ø x H) 100 mm x 167 mm
Yes
Yes
3000 K
3000 K (max)
167 mm
100 mm
Datasheet 2795616 Deko Light 707131 Uni II High voltage mounting rail light EEC: G (A - G) LED (monochrome) Built-in LED 17 W Black
User & Safety Instructions 2795616 Deko Light 707131 Uni II High voltage mounting rail light EEC: G (A - G) LED (monochrome) Built-in LED 17 W Black