• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 710020 D Line mechanischer Verbinder High voltage mounting rail Busbar 3-phase Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

3-phase 230V track system, D line mechanical connector

  • Elegant design
  • Mechanical connector WITHOUT electrical contacts
  • Easy to install
  • Suitable for setup and installation system

Technical specifications

Product type

High voltage mounting rail

Component

Busbar

n.rel.

Series

3-phase

Operating voltage

230 V

IP20

Protection class

I

Factory colour

Black

Material

Plastic

Dim

(L x W x H) 66 x 20 x 27 mm

Width

20 mm

Height

27 mm

Length

66 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2497903 Deko Light 710020 D Line mechanischer Verbinder High voltage mounting rail Busbar 3-phase Black

Information

Information 2497903 Deko Light 710020 D Line mechanischer Verbinder High voltage mounting rail Busbar 3-phase Black

Description

If, for example, more complex busbar installations are to be connected optically to one piece, but several different current feeds/controls are used, the mechanical connector is ideally suited. The rail appears visually in one piece, the two sections are electrically separated from each other.

This text is machine translated.

Features

  • Rail system 3-phase 230V
  • D Line mechanical connector