
Highlights & Details
Rail system 3-phase 230V, D Line T-connector left-left-right with changing mechanics, 220-240V AC
- Elegant design
- With changing mechanism for changing direction L/R
- Easy to install
- Suitable for setup and installation system
Technical specifications
- Product type
High voltage mounting rail
- Component
Busbar
n.rel.
- Series
3-phase
- Operating voltage
230 V
IP20
- Protection class
I
- Factory colour
Grey
- Material
Plastic
- Dim
(L x W x H) 166 x 101 x 36 mm
- Width
101 mm
- Height
36 mm
- Length
166 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2497896 Deko Light 710028 D Line T-Verbinder links-links-rechts mit Wechselmechanik High voltage mounting rail Busbar 3-phase Gr
Information
Information 2497896 Deko Light 710028 D Line T-Verbinder links-links-rechts mit Wechselmechanik High voltage mounting rail Busbar 3-phase Gr
Description
The direction [left/right] can also be changed for the T-connector by removing the cover almost identical to that for the corner connector. Due to the design, however, there are two T-connectors in each color variant, since depending on the direction of the exit, it may be necessary to use either left/left/right or right/right/left. But even with this article, the variants could be reduced by half. This also means significantly simplified planning and assembly.
This text is machine translated.
This text is machine translated.
Features
- Rail system 3-phase 230V
- D Line T-connector left-left-right with interchangeable mechanics
- 220-240 V AC












