
Highlights & Details
Rail system 3-phase 230V, D Line X connector left-left-right-right, 220-240V AC/50-60Hz
- Elegant design
- Easy to install
- Suitable for setup and installation system
Technical specifications
- Product type
High voltage mounting rail
- Component
Busbar
n.rel.
- Series
3-phase
- Operating voltage
230 V
IP20
- Protection class
I
- Factory colour
Black
- Material
Plastic
- Dim
(L x W x H) 166 x 166 x 36 mm
- Width
166 mm
- Height
36 mm
- Length
166 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2497889 Deko Light 710035 D Line X-Verbinder links-links-rechts-rechts High voltage mounting rail Busbar 3-phase Black
Information
Information 2497889 Deko Light 710035 D Line X-Verbinder links-links-rechts-rechts High voltage mounting rail Busbar 3-phase Black
Description
Rail system 3-phase 230V
This text is machine translated.
This text is machine translated.
Features
- Rail system 3-phase 230V
- D Line X connector left-left-right-right
- 220-240V AC/50-60Hz













