
Highlights & Details
Rail system 3-phase 230V, D Line 90° connector left-right with changing mechanics, 220-240V AC/50-
- Elegant design
- With changing mechanism for changing direction L/R
- Easy to install
- Suitable for setup and installation system
Technical specifications
- Product type
High voltage mounting rail
- Component
Busbar
n.rel.
- Series
3-phase
- Operating voltage
230 V
IP20
- Protection class
I
- Factory colour
Black
- Material
Plastic
- Dim
(L x W x H) 101 x 101 x 36 mm
- Width
101 mm
- Height
36 mm
- Length
101 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2497886 Deko Light 710038 D Line 90°-Verbinder links-rechts mit Wechselmechanik High voltage mounting rail Busbar 3-phase Black
Information
Information 2497886 Deko Light 710038 D Line 90°-Verbinder links-rechts mit Wechselmechanik High voltage mounting rail Busbar 3-phase Black
Description
By simply removing the cover of the corner connector, the alignment [left/right] can be turned in the opposite direction. This eliminates the annoying rethinking [N-conductor left or right] and both the planning and the assembly become child's play.
This text is machine translated.
This text is machine translated.
Features
- Rail system 3-phase 230V
- D Line 90° connector left-right with interchangeable mechanics
- 220-240V AC/50-
















