
Highlights & Details
Rail system 3-phase 230V, D Line Flex connector left-right, 220-240V AC/50-60Hz
- Elegant design
- Easy to install
- Easy to install
- Suitable for setup and installation system
Technical specifications
- Product type
High voltage mounting rail
- Component
Busbar
n.rel.
- Series
3-phase
- Operating voltage
230 V
IP20
- Protection class
I
- Factory colour
White
- Material
Plastic
- Dim
(L x W x H) 248 x 35 x 36 mm
- Width
35 mm
- Height
36 mm
- Length
248 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2497885 Deko Light 710039 D Line Flexverbinder links-rechts High voltage mounting rail Busbar 3-phase White
Information
Information 2497885 Deko Light 710039 D Line Flexverbinder links-rechts High voltage mounting rail Busbar 3-phase White
Description
Rail system 3-phase 230V
This text is machine translated.
This text is machine translated.
Features
- Rail system 3-phase 230V
- D Line Flex connector left-right
- 220-240V AC/50-60Hz











