
Highlights & Details
Trunking 3-phase 230V, D Line rope suspension bracket with ceiling rosette 1.5m
- Elegant design
- Easy to install
- Individually adjustable dimensions 120-1500 mm
- Suitable for surface-mounting system
Technical specifications
- Product type
High voltage mounting rail
- Component
Busbar
n.rel.
- Series
3-phase
- Operating voltage
230 V
IP20
- Protection class
I
- Factory colour
White
- Material
Metal
- Dim
(L x W x H) 120 x 31 x 52 mm
- Width
31 mm
- Height
52 mm
- Length
120 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2497876 Deko Light 710048 D Line Seilabhängungshalter mit Deckenrosette 1,5m High voltage mounting rail Busbar 3-phase White
Information
Information 2497876 Deko Light 710048 D Line Seilabhängungshalter mit Deckenrosette 1,5m High voltage mounting rail Busbar 3-phase White
Description
Rail system 3-phase 230V
This text is machine translated.
This text is machine translated.
Features
- Rail system 3-phase 230V
- D Line rope suspension bracket with ceiling rosette 1.5m













