
Highlights & Details
Rail system 3-phase 230V, D Line mounting adapter for additional components max. 10kg
- Easy to install
- Suitable for setup and installation system
- Mounting adapter as holder for additional devices, lights and components
Technical specifications
- Product type
High voltage mounting rail
- Component
Busbar
n.rel.
- Series
3-phase
- Operating voltage
230 V
IP20
- Protection class
I
- Factory colour
Black
- Material
Metal
- Dim
(L x W x H) 67 x 32 x 84 mm
- Width
32 mm
- Height
84 mm
- Length
67 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2497868 Deko Light 710056 D Line Montageadapter für Zusatzkomponenten max. 10kg High voltage mounting rail Busbar 3-phase Black
Information
Information 2497868 Deko Light 710056 D Line Montageadapter für Zusatzkomponenten max. 10kg High voltage mounting rail Busbar 3-phase Black
Description
Rail system 3-phase 230V
This text is machine translated.
This text is machine translated.
Features
- Rail system 3-phase 230V
- D Line mounting adapter for additional components max. 10kg















