
Highlights & Details
3-phase 230V rail system, D Line mounting bracket, Flex
- Elegant design
- Easy to install
- Suitable for surface-mounting system
Technical specifications
- Product type
High voltage mounting rail
- Component
Busbar
n.rel.
- Series
3-phase
- Operating voltage
230 V
IP20
- Protection class
I
- Factory colour
Grey
- Material
Metal
- Dim
(L x W x H) 40 x 34 x 13 mm
- Width
34 mm
- Height
13 mm
- Length
40 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2497860 Deko Light 710064 D Line Montagehalter Deckenbefestigung Flex High voltage mounting rail Busbar 3-phase Grey
Information
Information 2497860 Deko Light 710064 D Line Montagehalter Deckenbefestigung Flex High voltage mounting rail Busbar 3-phase Grey
Description
Rail system 3-phase 230V
This text is machine translated.
This text is machine translated.
Features
- Rail system 3-phase 230V
- D Line mounting bracket for Flex ceiling mounting












