
Highlights & Details
Rail system 3-phase 230V, D Line mounting rail with wings 3M, 220-240V AC/50-60Hz
- Elegant design
- Up to 3 phases can be fed in
- Easy to install
Technical specifications
- Product type
High voltage mounting rail
- Component
Busbar
n.rel.
- Series
3-phase
- Operating voltage
230 V
IP20
- Protection class
I
- Factory colour
White
- Material
Aluminium
- Dim
(L x W x H) 3000 x 56 x 36 mm
- Width
56 mm
- Height
36 mm
- Length
3000 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2497853 Deko Light 710071 D Line Einbaustromschiene mit Flügel 1m High voltage mounting rail Busbar 3-phase White
Information
Information 2497853 Deko Light 710071 D Line Einbaustromschiene mit Flügel 1m High voltage mounting rail Busbar 3-phase White
Description
The new D LINE busbar system is exclusively available from DECO-LIGHT and is extremely planning and installation-friendly due to the partially completely newly constructed components. It is also compatible with all common busbar adapters and lights. The noble and timeless design is available in the colors white, black and gray and due to the multitude of accessories and assembly components, there are no limits for use and installation. The new changing mechanism of the 90° and T-connectors makes planning easier than ever before and the installation of even complex shapes becomes child's play in the future.
On request, all D LINE busbars are available for a small extra charge and are ready-made and tailored to your requirements. This means that you can start the installation directly at the customer's site. Please contact our sales department.
This text is machine translated.
On request, all D LINE busbars are available for a small extra charge and are ready-made and tailored to your requirements. This means that you can start the installation directly at the customer's site. Please contact our sales department.
This text is machine translated.
Features
- Rail system 3-phase 230V
- D Line 3M panel rail
- 220-240V AC/50-60Hz











