
Highlights & Details
Accessories, extension for rigid ceiling suspension (30cm) for 3-phase lamp D Line silver, length: 31
- Elegant design
- Easy to install
- Suitable for surface-mounting system
- This text is machine translated.
Technical specifications
- Product type
High voltage mounting rail
- Component
Suspension brackets
n.rel.
- Series
3-phase
- Operating voltage
230 V
- Factory colour
Grey
- Material
Aluminium
- Dim
(L x W) 310 mm x 10 mm
- Width
10 mm
- Height
0 mm
- Length
310 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2497842 Deko Light 710088 Verlängerung für Deckenabhängung starr High voltage mounting rail Suspension brackets 3-phase Grey
Information
Information 2497842 Deko Light 710088 Verlängerung für Deckenabhängung starr High voltage mounting rail Suspension brackets 3-phase Grey
Description
Features
- Accessories
- Extension for rigid ceiling suspension (30cm) for 3-phase lamp D Line silver
- Length: 31













