
Highlights & Details
Trunking 3-phase 230V, D Line cable suspension bracket Mini with 5.0m suspension cable, black
- Elegant design
- Easy to install
- Suspension dimension can be shortened individually: 90-4960 mm
- Suitable for surface-mounting system
- This text is machine translated.
Technical specifications
- Product type
High voltage mounting rail
- Component
Busbar
n.rel.
- Series
3-phase
- Operating voltage
230 V
IP20
- Factory colour
Black
- Material
Metal
- Dim
(L x W x H) 120 x 31 x 58 mm
- Width
31 mm
- Height
58 mm
- Length
120 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2497834 Deko Light 710096 D Line Seilabhängungshalter Mini mit 5,0m Abhängeseil High voltage mounting rail Busbar 3-phase Black
Information
Information 2497834 Deko Light 710096 D Line Seilabhängungshalter Mini mit 5,0m Abhängeseil High voltage mounting rail Busbar 3-phase Black
Description
Features
- Rail system 3-phase 230V
- D Line cable suspension bracket Mini with 5.0m suspension cable
- Black











