• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 710511 D Line DALI High voltage mounting rail Busbar Graphite grey (RAL 9011)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cut-out dimension length (mm): 3000
  • Cut-out dimension width (mm): 36
  • Output current: 16 A
Product type

High voltage mounting rail

Component

Busbar

Operating voltage

220 V AC

Light features

Dimmable

IP20

Protection class

I

Factory colour

Graphite grey (RAL 9011)

Material

Aluminium

Dim

(L x W x H) 3000 x 56 x 35.5 mm

Width

56 mm

Height

35.5 mm

Length

3000 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3347498 Deko Light 710511 D Line DALI High voltage mounting rail Busbar Graphite grey (RAL 9011)

Warranty Terms

Warranty Terms 3347498 Deko Light 710511 D Line DALI High voltage mounting rail Busbar Graphite grey (RAL 9011)

Description

Deko-Light, 3-phase rail system, D Line DALI mounting power rail with blade 3M, black, graphite black RAL 9011, input voltage 220-240 V/AC, length 3000 mm, Width 56 mm, Height 35.5 mm, IP 20

This text is machine translated.