• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 710517 D Line DALI High voltage mounting rail Feeder Graphite grey (RAL 9011)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Output current: 16 A
Product type

High voltage mounting rail

Component

Feeder

Operating voltage

220 V AC

Light features

Dimmable

IP20

Protection class

I

Factory colour

Graphite grey (RAL 9011)

Material

Plastic

Dim

(L x W x H) 139 x 35.2 x 35.5 mm

Width

35.2 mm

Height

35.5 mm

Length

139 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3347504 Deko Light 710517 D Line DALI High voltage mounting rail Feeder Graphite grey (RAL 9011)

Warranty Terms

Warranty Terms 3347504 Deko Light 710517 D Line DALI High voltage mounting rail Feeder Graphite grey (RAL 9011)

Description

Deko-Light, 3-phase rail system, D Line DALI electric power supply right, black, graphite black RAL 9011, input voltage 220-240 V/AC, length 139 mm, Width 35.2 mm, Height 35.5 mm, IP 20

This text is machine translated.