• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 710523 D Line DALI High voltage mounting rail Flex connector Traffic white (RAL 9016)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Output current: 16 A
Product type

High voltage mounting rail

Component

Flex connector

Operating voltage

220 V AC

Light features

Dimmable

IP20

Protection class

I

Factory colour

Traffic white (RAL 9016)

Material

Plastic

Dim

(L x W x H) 285 x 35.2 x 35.5 mm

Width

35.2 mm

Height

35.5 mm

Length

285 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3347510 Deko Light 710523 D Line DALI High voltage mounting rail Flex connector Traffic white (RAL 9016)

Warranty Terms

Warranty Terms 3347510 Deko Light 710523 D Line DALI High voltage mounting rail Flex connector Traffic white (RAL 9016)

Description

Deco-Light, 3-phase rail system, D Line DALI Flex connector left-right, white, traffic white RAL 9016, input voltage 220-240 V/AC, length 285 mm, Width 35.2 mm, Height 35.5 mm, IP 20

This text is machine translated.