
Technical specifications
- Output current: 16 A
- Product type
High voltage mounting rail
- Component
Elbow connector
- Operating voltage
220 V AC
- Light features
Dimmable
IP20
- Protection class
I
- Factory colour
Traffic white (RAL 9016)
- Material
Plastic
- Dim
(L x W x H) 119 x 119 x 35.5 mm
- Width
119 mm
- Height
35.5 mm
- Length
119 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3347514 Deko Light 710527 D Line DALI High voltage mounting rail Elbow connector Traffic white (RAL 9016)
Warranty Terms
Warranty Terms 3347514 Deko Light 710527 D Line DALI High voltage mounting rail Elbow connector Traffic white (RAL 9016)
Description
Deco-Light, 3-phase rail system, D Line DALI 90° connector left-right with alternating mechanism, white, traffic white RAL 9016, input voltage 220-240 V/AC, length 119 mm, Width 119 mm, Height 35.5 mm, IP 20
This text is machine translated.
This text is machine translated.






