
Technical specifications
- Output current: 16 A
- Product type
High voltage mounting rail
- Component
X-connector
- Operating voltage
220 V AC
- Light features
Dimmable
IP20
- Protection class
I
- Factory colour
Graphite grey (RAL 9011)
- Material
Plastic
- Dim
(L x W x H) 203 x 203 x 35.5 mm
- Width
203 mm
- Height
35.5 mm
- Length
203 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3347523 Deko Light 710536 D Line DALI High voltage mounting rail X-connector Graphite grey (RAL 9011)
Warranty Terms
Warranty Terms 3347523 Deko Light 710536 D Line DALI High voltage mounting rail X-connector Graphite grey (RAL 9011)
Description
Deko-Light, 3-phase rail system, D Line DALI X connector left-left-right-right, black, graphite black RAL 9011, input voltage 220-240 V/AC, length 203 mm, Width 203 mm, Height 35.5 mm, IP 20
This text is machine translated.
This text is machine translated.








