Floor lamp, Nova, 220-240V AC/50-60Hz, E27, 1x max. 40.00 W
For bulbs with E27 socketMaximum power: 40 W
Technical specifications
Product type
Outdoor free standing light
Operating voltage
230 V
No. of bulbs
1
E-27
Rating per bulb
1 W
40 W
Protection class
I
IP33
Factory colour
Silver
Material
Stainless steel
Weight
1270 g
Dim
(Ø x H) 75 mm x 1100 mm
n.rel.
Type
Cylindrical
Light bulb included
No
Height
1100 mm
(Ø)
75 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2618084 Deko Light 730007 Nova Outdoor free standing light E-27 40 W Silver
Description
Flexible signpost - the Nova floor lamp serves as a limiter, signpost and as an elegant eye-catcher in the garden, on the terrace or in parking lots. With its 1.10 m high casing made of stainless steel, the outdoor light presents itself as a robust and resistant functional light. The E27 socket with 40W illuminant is surrounded by an opal diffusor cover.
This text is machine translated.
Scope of delivery
Light Nova
User manual.
Description
Flexible signpost - the Nova floor lamp serves as a limiter, signpost and as an elegant eye-catcher in the garden, on the terrace or in parking lots. With its 1.10 m high casing made of stainless steel, the outdoor light presents itself as a robust and resistant functional light. The E27 socket with 40W illuminant is surrounded by an opal diffusor cover.