
Highlights & Details
Poller light, Faro 60, 24 W, DALI, 3000 K, gray, 180-264 V/AC, 50 / 60 Hz, IP 65
- Power= 24 W Total luminous flux= 1030 lm Colour temperature= 3000 K Warm white
Technical specifications
- Power supply incl.: Yes
- Functions: Emergency power capability
- Settings DALI 2.0 / DT6
- Product type
LED bollard light
- Operating voltage
180 V AC
264 V AC
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
24 W
24 W
- Energy consumption
24 kWh/1000h
3000 K
- Colour
Warm white
1030 lm
- Total luminous flux
1030 lm
IP65
- Factory colour
Dark grey
- Material
Aluminium
- Weight
4174 g
- Dim
(Ø x H) 180 mm x 600 mm
n.rel.
- Type
Lantern (free-standing)
- Light bulb included
Yes
- Height
600 mm
- (Ø)
180 mm
80
Yes
- Radiation angle
360°
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3347581 Deko Light 730493 Faro 60 LED bollard light LED (monochrome) Built-in LED 24 W Dark grey
Warranty Terms
Warranty Terms 3347581 Deko Light 730493 Faro 60 LED bollard light LED (monochrome) Built-in LED 24 W Dark grey




