
Deko Light 733039 Taygeta 1000 Motion LED outdoor free standing light (+ motion detector) EEC: G (A - G) 18 W Dark grey

Highlights & Details
Floor lamp, Taygeta 1000 Motion, 110-240V AC/50-60Hz, 18.00 W.
- Power= 18 W Total luminous flux= 1500 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor free standing light (+ motion detector)
- Operating voltage
110 V
240 V
- No. of bulbs
1
- Rating per bulb
16 W
18 W
3000 K
- Colour
Warm white
- Total luminous flux
1500 lm
- Protection class
I
IP65
- Factory colour
Dark grey
- Material
Aluminium (die-cast)
- Weight
4275 g
- Dim
(L x W x H) 220 x 148 x 1000 mm
G (A - G)
- Light bulb included
Yes
- Width
148 mm
- Height
1000 mm
- Length
220 mm
- Radiation angle
110°
Documents & Downloads
Datasheet
Datasheet 2618160 Deko Light 733039 Taygeta 1000 Motion LED outdoor free standing light (+ motion detector) EEC: G (A - G) 18 W Dark grey
Datasheet 2618160 Deko Light 733039 Taygeta 1000 Motion LED outdoor free standing light (+ motion detector) EEC: G (A - G) 18 W Dark grey
Datasheet 2618160 Deko Light 733039 Taygeta 1000 Motion LED outdoor free standing light (+ motion detector) EEC: G (A - G) 18 W Dark grey
User & Safety Instructions
User & Safety Instructions 2618160 Deko Light 733039 Taygeta 1000 Motion LED outdoor free standing light (+ motion detector) EEC: G (A - G) 18 W Dark grey
Description
Scope of delivery
- Light Taygeta 1000 Motion
- User manual.







