
Deko Light 733040 Cata IV LED outdoor free standing light EEC: F (A - G) 4 W Anthracite

Highlights & Details
Floor lamp, Cata IV, 100-240V AC/50-60Hz, 4.00 W.
- Power= 4 W Total luminous flux= 170 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor free standing light
- Operating voltage
230 V
- No. of bulbs
1
- Rating per bulb
3.5 W
4 W
3000 K
- Colour
Warm white
- Total luminous flux
170 lm
- Protection class
I
IP54
- Factory colour
Anthracite
- Material
Aluminium (die-cast)
- Weight
1080 g
- Dim
(W x H x D) 151 x 500 x 61 mm
F (A - G)
- Type
Rectangular
- Light bulb included
Yes
- Width
151 mm
- Height
500 mm
- Depth
61 mm
- Radiation angle
120°
Documents & Downloads
Datasheet
Datasheet 2618162 Deko Light 733040 Cata IV LED outdoor free standing light EEC: F (A - G) 4 W Anthracite
Datasheet 2618162 Deko Light 733040 Cata IV LED outdoor free standing light EEC: F (A - G) 4 W Anthracite
Datasheet 2618162 Deko Light 733040 Cata IV LED outdoor free standing light EEC: F (A - G) 4 W Anthracite
User & Safety Instructions
User & Safety Instructions 2618162 Deko Light 733040 Cata IV LED outdoor free standing light EEC: F (A - G) 4 W Anthracite
Description
Scope of delivery
- Light Cata IV
- 4x screws with dowels
- User manual.







