
Highlights & Details
Power distributor, Learning 600, 7.4 W, 3000/4000K
- Power= 7.4 W Total luminous flux= 256 lm Warm white to neutral white
Technical specifications
- Connection option: Terminal
- Total power of the sockets 3680 W
- Number of sockets: 2
- Lamp and socket separately switchable (separate L + N): Yes
- Socket cover snaps into place when opened: Yes
- Power supply incl.: Yes
- Functions: Nightsaver
- Dimmable: No.
- Colour rendering index (Ra): 80
- Light color 3000 - 4000 K
- Beam angle: 50 °
- Product type
LED bollard light
- Operating voltage
220 V
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
7.4 W
7.4 W
- Energy consumption
8 kWh/1000h
- Colour
Warm white to neutral white
256 lm
- Total luminous flux
256 lm
- Light features
Incl. socket
- Protection class
IP65
IP65
- Factory colour
Grey
- Material
Aluminium
- Weight
2250 g
- Dim
(L x W x H) 120 x 100 x 600 mm
n.rel.
- Light bulb included
Yes
- Width
100 mm
- Height
600 mm
- Length
120 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3347600 Deko Light 733071 Lerna 600, 7,4 W, 3000/4000K, grau LED bollard light LED (monochrome) Built-in LED 7.4 W Grey
Warranty Terms
Warranty Terms 3347600 Deko Light 733071 Lerna 600, 7,4 W, 3000/4000K, grau LED bollard light LED (monochrome) Built-in LED 7.4 W Grey
Description
This text is machine translated.



