• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 836962 Kugelleuchte Terracotta 60 Outdoor decorative lighting Sphere E-27 Terracotta

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Floor lamp, ball lamp Terracotta 60, 220-240V AC/50-60Hz, E27, 1x max. 23.00 W.

  • IP65Timeless designEye catcherFor bulbs max. 23 W E27 socket

Technical specifications

Product type

Outdoor decorative lighting

Motif

Sphere

Operating voltage

230 V

No. of bulbs

1

E-27

Factory colour

Terracotta

Material

Polyresin

IP65

IP44

Protection class

II

Weight

4300 g

Dim

(Ø x H) 560 mm x 530 mm

n.rel.

Type

Sphere

Height

530 mm

(Ø)

560 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2532758 Deko Light 836962 Kugelleuchte Terracotta 60 Outdoor decorative lighting Sphere E-27 Terracotta

Description

Mediterranean flair in the home garden - enjoy the magic of Tuscany at home? Thanks to the ball lamp in terracotta look no problem at all. This lamp conjures up a pleasantly warm ambience in the twilight and definitely puts you in the holiday mood. The magic also comes to life in the interior. Through the E27 socket, the lamp can be equipped individually. We recommend a dimmable LED bulb to use the full potential of this light.

This text is machine translated.

Scope of delivery

  • Terracotta floor lamp
  • 3.0 m connection cable with plug IP44
  • Ground spike
  • User manual.

What kind of Garden & Decorative Lighting are you looking for?