• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 840175 LED strip EEC: F (A - G) open cable ends 24 V DC 5000 mm Warm white 5 m

1/2
Product type
LED strip
Connectors (LED strips)
open cable ends
LED strip features
Dimmable
Colour
Warm white
Colour temperature (max.)
2700 K
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Control: Dimmable with optional controller
  • Lifetime 60000 h
  • Switching cycles 30000
  • LED type SMD
  • LED design 2216
  • Number of channels: 1
Product type

LED strip

Connectors (LED strips)

open cable ends

LED strip features

Dimmable

Factory colour

Warm white

Colour

Warm white

Colour temperature (max.)

2700 K

Colour rendering index

90 Ra

Radiation angle

120°

Operating voltage

24 V DC

Connection

Open cable ends

Dim

(L x W) 5000 mm x 4 mm

Width

4 mm

Length

5000 mm

Unit length

26.3 mm

IP20

Min. temperature

-15 °C

Max. temperature

+50 °C

F (A - G)

No. of bulbs

1330

Yes

Protection class

III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795269 Deko Light 840175 LED strip EEC: F (A - G) open cable ends 24 V DC 5000 mm Warm white 5 m

Description

Flexible LED Strip

This text is machine translated.