• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 840349 LED strip EEC: G (A - G) open cable ends 24 V DC 5000 mm Warm white, Cool white 5 m

Product type
LED strip
Connectors (LED strips)
open cable ends
LED strip features
Dimmable
Colour
Warm white
Cool white
Colour temperature (max.)
6500 K
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Control: Dimmable with optional controller
  • Life: 30000 hours
  • Switching cycles 100000
  • Start-up time at 60% luminous flux: 1.0 s
  • Starting time:0.5 s
  • LED type SMD
  • LED design 2216
  • Material 2: Silicon hose
Product type

LED strip

Connectors (LED strips)

open cable ends

LED strip features

Dimmable

Colour

Warm white

Cool white

Min. colour temperature

3000 K

Colour temperature (max.)

6500 K

Colour rendering index

90 Ra

Radiation angle

120°

Operating voltage

24 V DC

Connection

Open cable ends

Dim

(L x W) 5000 mm x 7.5 mm

Width

7.5 mm

Length

5000 mm

Unit length

71.43 mm

IP65

Min. temperature

-10 °C

Max. temperature

+60 °C

G (A - G)

No. of bulbs

980

Yes

Material

Silicone

Protection class

III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795313 Deko Light 840349 LED strip EEC: G (A - G) open cable ends 24 V DC 5000 mm Warm white, Cool white 5 m

Description

Scope of delivery

  • 10x clamps (brackets)20 x screws (stainless steel)2x end caps
  • This text is machine translated.