• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Deko Light 930575 4-way splitter 450 V

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Accessories, Outdoor Multi 4-way distributor

  • Waterproof cable glands M25For 2-4 cables 4-14 mm [adapter sleeves included]For wires 0.5-4.0 mm2

Technical specifications

  • Input voltage 450V/ACInput current: 24aHeight: 35.30 mm
Product type

4-way splitter

n.rel.

Operating voltage

450 V

Material

PA66

IP68

Weight

170 g

Dim

(L x W) 112.54 mm x 93.3 mm

Width

93.3 mm

Length

112.54 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618345 Deko Light 930575 4-way splitter 450 V

Description

Our multi-outdoor cable distribution boxes provide for a clean cable management in gardens, parks and other outdoor areas and protect your cables against different influences from the outside. The junction boxes are supplied with various adapter sleeves to connect cables with different cross sections watertight (M20 or M25 cable glands). The waterproof cover, which is also screwed on, enables subsequent access to the laid cables. Unused connections can be secured with the provided blanking plugs.

This text is machine translated.

Features

  • For cabling low voltage and 230V outdoor componentsRobust housingCan be used multiple ways with the supplied adapter sleevesCover screwed down [screws included in delivery]Observe installation instructions