• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Deko Light 930578 2-way splitter 450 V Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Accessories, outdoor 2-way round distributor

  • Waterproof cable glands M20For 2 cables 5-12 mm [adapter sleeves included]For wires 0.5-2.5 mm2

Technical specifications

  • Input voltage 450V/ACInput current: 24a
Product type

2-way splitter

n.rel.

Operating voltage

450 V

Factory colour

Black

Material

PA66

IP66

Weight

57 g

Dim

(Ø) 65.33 mm

Width

46.31 mm

(Ø)

65.33 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618341 Deko Light 930578 2-way splitter 450 V Black

Description

Our multi-outdoor cable distribution boxes provide for a clean cable management in gardens, parks and other outdoor areas and protect your cables against different influences from the outside. The junction boxes are supplied with various adapter sleeves to connect cables with different cross sections watertight (M20 or M25 cable glands). The waterproof cover, which is also screwed on, enables subsequent access to the laid cables. Unused connections can be secured with the provided blanking plugs.

This text is machine translated.

Features

  • For cabling low voltage and 230V outdoor componentsRobust housingCan be used multiple ways with the supplied adapter sleevesØ x H: 65.33 x 46.31 mmQuick Fitting Cover [screwless]Observe installation instructions